
LF353DT | |
---|---|
DigiKey Part Number | 497-2967-2-ND - Tape & Reel (TR) 497-2967-1-ND - Cut Tape (CT) 497-2967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF353DT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF353DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.73000 | $47.30 |
25 | $4.25320 | $106.33 |
100 | $3.73190 | $373.19 |
250 | $3.48312 | $870.78 |
500 | $3.33300 | $1,666.50 |
1,000 | $3.20943 | $3,209.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.70007 | $6,750.18 |