LED6001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 2,750
Unit Price: $28.36000
Datasheet
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP
16-HTSSOP

LED6001

DigiKey Part Number
497-16181-5-ND
Manufacturer
Manufacturer Product Number
LED6001
Description
IC LED DRIVER CTRLR PWM 16HTSSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
5.5V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types