Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDS3985PU15R

DigiKey Part Number
497-6850-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDS3985PU15R
Description
IC REG LINEAR 1.5V 300MA 6-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LDS3985PU15R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
300 µA
PSRR
55dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Shutdown
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.62830$7,884.90
6,000$2.56233$15,373.98
9,000$2.52931$22,763.79
15,000$2.49269$37,390.35
21,000$2.47130$51,897.30
30,000$2.45074$73,522.20
Manufacturers Standard Package