
LDQ40PU50R | |
---|---|
DigiKey Part Number | 497-LDQ40PU50RTR-ND - Tape & Reel (TR) 497-LDQ40PU50RCT-ND - Cut Tape (CT) 497-LDQ40PU50RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDQ40PU50R |
Description | 250 MA LOW DROPOUT LDO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $6.91500 | $69.15 |
25 | $6.24960 | $156.24 |
100 | $5.52200 | $552.20 |
250 | $5.17496 | $1,293.74 |
500 | $4.96570 | $2,482.85 |
1,000 | $4.79358 | $4,793.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.58086 | $13,742.58 |
6,000 | $4.47674 | $26,860.44 |
9,000 | $4.42463 | $39,821.67 |
15,000 | $4.36686 | $65,502.90 |