40V Clamp 30A (8/20µs) Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDP24ARL

DigiKey Part Number
497-12491-2-ND - Tape & Reel (TR)
497-12491-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LDP24ARL
Description
TVS DIODE 24VWM 40VC R6
Customer Reference
Detailed Description
40V Clamp 30A (8/20µs) Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
LDP24ARL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
25V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
8000pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$31.08000$31.08
10$20.33200$203.32
100$14.24050$1,424.05