
LDP01-50AY | |
---|---|
DigiKey Part Number | 497-15300-2-ND - Tape & Reel (TR) 497-15300-1-ND - Cut Tape (CT) 497-15300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDP01-50AY |
Description | TVS DIODE 43VWM 68VC D2PAK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 68V Clamp 55A Ipp Tvs Diode Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-50AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 68V | |
Current - Peak Pulse (10/1000µs) | 55A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.76000 | $32.76 |
10 | $21.48600 | $214.86 |
100 | $15.57000 | $1,557.00 |
500 | $13.87586 | $6,937.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.85902 | $11,859.02 |