8 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDLN050PU33R

DigiKey Part Number
497-LDLN050PU33RTR-ND - Tape & Reel (TR)
497-LDLN050PU33RCT-ND - Cut Tape (CT)
497-LDLN050PU33RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDLN050PU33R
Description
IC REG LINEAR 3.3V 500MA 8-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LDLN050PU33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
65 µA
Current - Supply (Max)
120 µA
PSRR
65dB ~ 38dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,336
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.69000$9.69
10$6.98800$69.88
25$6.31920$157.98
100$5.58510$558.51
250$5.23468$1,308.67
500$5.02366$2,511.83
1,000$4.84991$4,849.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.14141$12,424.23
Manufacturers Standard Package