


LDLN025PU275R | |
---|---|
DigiKey Part Number | 497-16692-2-ND - Tape & Reel (TR) 497-16692-1-ND - Cut Tape (CT) 497-16692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN025PU275R |
Description | IC REG LINEAR 2.75V 4-FLIPCHIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | LDLN025PU275R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 80dB ~ 60dB (100Hz ~ 100KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA | |
Supplier Device Package | 4-FlipChip | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.21400 | $22.14 |
25 | $1.97240 | $49.31 |
100 | $1.70570 | $170.57 |
250 | $1.57824 | $394.56 |
500 | $1.50118 | $750.59 |
1,000 | $1.43780 | $1,437.80 |
2,500 | $1.37082 | $3,427.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.33047 | $6,652.35 |
10,000 | $1.29726 | $12,972.60 |
15,000 | $1.28062 | $19,209.30 |
25,000 | $1.26219 | $31,554.75 |
35,000 | $1.25142 | $43,799.70 |
50,000 | $1.24107 | $62,053.50 |