


LDLN025PU25R | |
---|---|
DigiKey Part Number | 497-17041-2-ND - Tape & Reel (TR) 497-17041-1-ND - Cut Tape (CT) 497-17041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN025PU25R |
Description | IC REG LINEAR 2.5V 250MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN025PU25R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 80dB ~ 60dB (100Hz ~ 100KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.06600 | $20.66 |
25 | $1.84080 | $46.02 |
100 | $1.58800 | $158.80 |
250 | $1.46792 | $366.98 |
500 | $1.39532 | $697.66 |
1,000 | $1.33572 | $1,335.72 |
2,500 | $1.27270 | $3,181.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.22701 | $6,135.05 |
10,000 | $1.19594 | $11,959.40 |
15,000 | $1.18037 | $17,705.55 |
25,000 | $1.16312 | $29,078.00 |
35,000 | $1.15304 | $40,356.40 |
50,000 | $1.14335 | $57,167.50 |