


LDLN015PU30R | |
|---|---|
DigiKey Part Number | 497-15506-2-ND - Tape & Reel (TR) 497-15506-1-ND - Cut Tape (CT) 497-15506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN015PU30R |
Description | IC REG LINEAR 3V 150MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 92dB ~ 50dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 10 | $10.60600 | $106.06 |
| 25 | $9.64880 | $241.22 |
| 100 | $8.59150 | $859.15 |
| 250 | $8.08800 | $2,022.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.52891 | $19,586.73 |

