LDK120PU12R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LDK120PU12R
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK220PU40R

DigiKey Part Number
497-14830-2-ND - Tape & Reel (TR)
497-14830-1-ND - Cut Tape (CT)
497-14830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK220PU40R
Description
IC REG LINEAR 4V 200MA 6-DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3)
Datasheet
 Datasheet
EDA/CAD Models
LDK220PU40R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.2V
Voltage - Output (Min/Fixed)
4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
100 µA
PSRR
55dB ~ 50dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-DFN (1.2x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.45000$4.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.47224$8,833.44
12,000$1.43775$17,253.00
18,000$1.42047$25,568.46
30,000$1.40134$42,040.20
42,000$1.39015$58,386.30
Manufacturers Standard Package