


LDK130PU30R | |
---|---|
DigiKey Part Number | 497-14259-2-ND - Tape & Reel (TR) 497-14259-1-ND - Cut Tape (CT) 497-14259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130PU30R |
Description | IC REG LINEAR 3V 300MA 6-DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK130PU30R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $4.16300 | $41.63 |
25 | $3.73760 | $93.44 |
100 | $3.27130 | $327.13 |
250 | $3.04924 | $762.31 |
500 | $2.91490 | $1,457.45 |
1,000 | $2.80447 | $2,804.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.49073 | $4,472.19 |
6,000 | $1.44938 | $8,696.28 |
9,000 | $1.42867 | $12,858.03 |
15,000 | $1.40572 | $21,085.80 |
21,000 | $1.39231 | $29,238.51 |
30,000 | $1.37941 | $41,382.30 |