


LDK130PU29R | |
---|---|
DigiKey Part Number | 497-14688-2-ND - Tape & Reel (TR) 497-14688-1-ND - Cut Tape (CT) 497-14688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130PU29R |
Description | IC REG LINEAR 2.9V 300MA 6-DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN |
Datasheet | Datasheet |
EDA/CAD Models | LDK130PU29R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.35000 | $33.50 |
25 | $2.99880 | $74.97 |
100 | $2.61270 | $261.27 |
250 | $2.42948 | $607.37 |
500 | $2.31846 | $1,159.23 |
1,000 | $2.22732 | $2,227.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.70657 | $5,119.71 |
6,000 | $1.66035 | $9,962.10 |
9,000 | $1.63720 | $14,734.80 |
15,000 | $1.61155 | $24,173.25 |
21,000 | $1.59656 | $33,527.76 |
30,000 | $1.58214 | $47,464.20 |