



LDK130M32R | |
---|---|
DigiKey Part Number | 497-14022-2-ND - Tape & Reel (TR) 497-14022-1-ND - Cut Tape (CT) 497-14022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130M32R |
Description | IC REG LINEAR 3.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130M32R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.95600 | $29.56 |
25 | $2.64080 | $66.02 |
100 | $2.29660 | $229.66 |
250 | $2.13156 | $532.89 |
500 | $2.03238 | $1,016.19 |
1,000 | $1.95061 | $1,950.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.49073 | $4,472.19 |
6,000 | $1.44938 | $8,696.28 |
9,000 | $1.42867 | $12,858.03 |
15,000 | $1.40572 | $21,085.80 |
21,000 | $1.39231 | $29,238.51 |
30,000 | $1.37941 | $41,382.30 |