



LDK130M18RY | |
---|---|
DigiKey Part Number | 497-17798-2-ND - Tape & Reel (TR) 497-17798-1-ND - Cut Tape (CT) 497-17798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130M18RY |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130M18RY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $4.59300 | $45.93 |
25 | $4.12920 | $103.23 |
100 | $3.62130 | $362.13 |
250 | $3.37876 | $844.69 |
500 | $3.23238 | $1,616.19 |
1,000 | $3.11186 | $3,111.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.85673 | $5,570.19 |
6,000 | $1.80714 | $10,842.84 |
9,000 | $1.78232 | $16,040.88 |
15,000 | $1.75482 | $26,322.30 |
21,000 | $1.73874 | $36,513.54 |
30,000 | $1.72327 | $51,698.10 |