


LDK120M08R | |
---|---|
DigiKey Part Number | 497-14674-2-ND - Tape & Reel (TR) 497-14674-1-ND - Cut Tape (CT) 497-14674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120M08R |
Description | IC REG LINEAR 0.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120M08R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.25800 | $22.58 |
25 | $2.01320 | $50.33 |
100 | $1.74070 | $174.07 |
250 | $1.61068 | $402.67 |
500 | $1.53250 | $766.25 |
1,000 | $1.46796 | $1,467.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.38826 | $4,164.78 |
6,000 | $1.34927 | $8,095.62 |
9,000 | $1.32973 | $11,967.57 |
15,000 | $1.30810 | $19,621.50 |
21,000 | $1.29545 | $27,204.45 |
30,000 | $1.28328 | $38,498.40 |