SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK120C29R

DigiKey Part Number
497-14673-2-ND - Tape & Reel (TR)
497-14673-1-ND - Cut Tape (CT)
497-14673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK120C29R
Description
IC REG LIN 2.9V 200MA SOT-323-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LDK120C29R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
100 µA
PSRR
55dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-323-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
10$3.35000$33.50
25$2.99880$74.97
100$2.61270$261.27
250$2.42948$607.37
500$2.31846$1,159.23
1,000$2.22732$2,227.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.30292$3,908.76
6,000$1.26589$7,595.34
9,000$1.24736$11,226.24
15,000$1.22683$18,402.45
21,000$1.21482$25,511.22
30,000$1.20328$36,098.40
Manufacturers Standard Package