Direct
Similar



LDK120C28R | |
|---|---|
DigiKey Part Number | 497-13489-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDK120C28R |
Description | IC REG LIN 2.8V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120C28R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-323-5 |
Voltage Dropout (Max) 0.3V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5376-2.8YC5-TR | Microchip Technology | 5,552 | 576-3383-1-ND | $32.62000 | Direct |
| TC1185-2.8VCT713 | Microchip Technology | 2,501 | TC11852.8VCT713CT-ND | $46.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.12395 | $6,743.70 |
| 12,000 | $1.09632 | $13,155.84 |
| 18,000 | $1.08248 | $19,484.64 |
| 30,000 | $1.06715 | $32,014.50 |
| 42,000 | $1.05819 | $44,443.98 |
| 60,000 | $1.04957 | $62,974.20 |



