Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK120C12R

DigiKey Part Number
497-13485-2-ND - Tape & Reel (TR)
497-13485-1-ND - Cut Tape (CT)
497-13485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK120C12R
Description
IC REG LIN 1.2V 200MA SOT-323-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LDK120C12R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-323-5
Voltage Dropout (Max)
0.3V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.45300$34.53
25$3.09120$77.28
100$2.69500$269.50
250$2.50524$626.31
500$2.39114$1,195.57
1,000$2.29700$2,297.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.22180$3,665.40
Manufacturers Standard Package