


LDK120C08R | |
---|---|
DigiKey Part Number | 497-14010-2-ND - Tape & Reel (TR) 497-14010-1-ND - Cut Tape (CT) 497-14010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120C08R |
Description | IC REG LIN 0.8V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120C08R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.35900 | $33.59 |
25 | $3.00640 | $75.16 |
100 | $2.61940 | $261.94 |
250 | $2.43568 | $608.92 |
500 | $2.32438 | $1,162.19 |
1,000 | $2.23301 | $2,233.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.39181 | $4,175.43 |
6,000 | $1.35272 | $8,116.32 |
9,000 | $1.33314 | $11,998.26 |
15,000 | $1.31145 | $19,671.75 |
21,000 | $1.29877 | $27,274.17 |
30,000 | $1.28657 | $38,597.10 |