
SCT040HU120G3AG | |
---|---|
DigiKey Part Number | 497-SCT040HU120G3AGTR-ND - Tape & Reel (TR) 497-SCT040HU120G3AGCT-ND - Cut Tape (CT) 497-SCT040HU120G3AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT040HU120G3AG |
Description | AUTOMOTIVE-GRADE SILICON CARBIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 40A (Tc) 300W (Tc) Surface Mount HU3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 16A, 18V | |
Vgs(th) (Max) @ Id | 4.2V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 18 V | |
Vgs (Max) | +18V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1329 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HU3PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.97000 | $135.97 |
10 | $101.27400 | $1,012.74 |
100 | $98.42610 | $9,842.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $84.66322 | $50,797.93 |