Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDFM33PUR

DigiKey Part Number
497-16892-2-ND - Tape & Reel (TR)
497-16892-1-ND - Cut Tape (CT)
497-16892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDFM33PUR
Description
IC REG LINEAR 3.3V 500MA 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LDFM33PUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
800 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 52dB (120Hz ~ 100kHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
6-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-DFN (3x3)
Voltage Dropout (Max)
0.3V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDFM33PVRSTMicroelectronics301497-16893-1-ND$1,280.00000Parametric Equivalent
In-Stock: 1,606
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.77700$47.77
25$4.29480$107.37
100$3.76790$376.79
250$3.51584$878.96
500$3.36390$1,681.95
1,000$3.23878$3,238.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.08421$9,252.63
6,000$3.00859$18,051.54
9,000$2.97072$26,736.48
15,000$2.92876$43,931.40
21,000$2.90423$60,988.83
Manufacturers Standard Package