LD39130SJ25R | |
---|---|
DigiKey Part Number | 497-14207-2-ND - Tape & Reel (TR) 497-14207-1-ND - Cut Tape (CT) 497-14207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39130SJ25R |
Description | IC REG LIN 2.5V 300MA 4-FLIPCHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-FlipChip (.69x.69) |
Datasheet | Datasheet |
EDA/CAD Models | LD39130SJ25R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Supplier Device Package | 4-FlipChip (.69x.69) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.51072 | $17,553.60 |
10,000 | $3.43712 | $34,371.20 |
15,000 | $3.40028 | $51,004.20 |