LD39130SJ18R | |
---|---|
DigiKey Part Number | 497-14206-2-ND - Tape & Reel (TR) 497-14206-1-ND - Cut Tape (CT) 497-14206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39130SJ18R |
Description | IC REG LIN 1.8V 300MA 4-FLIPCHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-FlipChip (.69x.69) |
Datasheet | Datasheet |
EDA/CAD Models | LD39130SJ18R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Supplier Device Package | 4-FlipChip (.69x.69) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $5.41900 | $54.19 |
25 | $4.88720 | $122.18 |
100 | $4.29760 | $429.76 |
250 | $4.01716 | $1,004.29 |
500 | $3.84784 | $1,923.92 |
1,000 | $3.70866 | $3,708.66 |
2,500 | $3.56170 | $8,904.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.13680 | $15,684.00 |