
STM8AF5288TCX | |
---|---|
DigiKey Part Number | 497-STM8AF5288TCXTR-ND - Tape & Reel (TR) 497-STM8AF5288TCXCT-ND - Cut Tape (CT) 497-STM8AF5288TCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8AF5288TCX |
Description | IC MCU 8BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF5288TCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8A | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.20000 | $42.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $23.51579 | $56,437.90 |