SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT 23-5 Pins
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD2981CM30TR

DigiKey Part Number
497-7785-2-ND - Tape & Reel (TR)
497-7785-1-ND - Cut Tape (CT)
497-7785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD2981CM30TR
Description
IC REG LINEAR 3V 100MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD2981CM30TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.375V @ 100mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
2.6 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,370
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.49000$34.90
25$3.12680$78.17
100$2.72610$272.61
250$2.53556$633.89
500$2.42060$1,210.30
1,000$2.32593$2,325.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.20911$6,627.33
6,000$2.15197$12,911.82
9,000$2.12334$19,110.06
15,000$2.09160$31,374.00
21,000$2.07307$43,534.47
30,000$2.05524$61,657.20
Manufacturers Standard Package