



LD29150DT25R | |
---|---|
DigiKey Part Number | 497-1495-2-ND - Tape & Reel (TR) 497-1495-1-ND - Cut Tape (CT) 497-1495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29150DT25R |
Description | IC REG LINEAR 2.5V 1.5A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29150DT25R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 80 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $7.73800 | $77.38 |
25 | $7.00720 | $175.18 |
100 | $6.20450 | $620.45 |
250 | $5.82136 | $1,455.34 |
500 | $5.59068 | $2,795.34 |
1,000 | $5.40060 | $5,400.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.19999 | $12,999.97 |
5,000 | $5.07911 | $25,395.55 |
7,500 | $5.01857 | $37,639.28 |
12,500 | $4.95151 | $61,893.88 |