DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117ADT18TR

DigiKey Part Number
497-3453-2-ND - Tape & Reel (TR)
497-3453-1-ND - Cut Tape (CT)
497-3453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117ADT18TR
Description
IC REG LINEAR 1.8V 1A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
LD1117ADT18TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,347
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.27000$5.27
10$3.72900$37.29
25$3.34200$83.55
100$2.91740$291.74
250$2.71592$678.98
500$2.59390$1,296.95
1,000$2.49372$2,493.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.38790$5,969.75
5,000$2.32411$11,620.55
7,500$2.29217$17,191.28
12,500$2.25677$28,209.62
17,500$2.23609$39,131.57
25,000$2.21620$55,405.00
Manufacturers Standard Package