
LCP154DJF | |
|---|---|
DigiKey Part Number | 497-16362-2-ND - Tape & Reel (TR) 497-16362-1-ND - Cut Tape (CT) 497-16362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCP154DJF |
Description | THYRISTOR 400A 8-POWERVDFN |
Customer Reference | |
Detailed Description | Off-State 400 A Ipp TVS Thyristor 8-PowerVDFN |
Datasheet | Datasheet |
EDA/CAD Models | LCP154DJF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Breakover | - | |
Voltage - Off State | - | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFlat™ (5x6) | |
Base Product Number |


