New Product
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L99VR02XP

DigiKey Part Number
497-L99VR02XP-ND
Manufacturer
Manufacturer Product Number
L99VR02XP
Description
VOLTAGE REGULATOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Programmable 2 Output 250mA PowerSSO-36 EPD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
-
Control Features
Enable, Reset Output
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,225$11.82746$14,488.64
Manufacturers Standard Package