
L99VR02XP-TR | |
---|---|
DigiKey Part Number | 497-L99VR02XP-TR-ND - Tape & Reel (TR) 497-L99VR02XP-TRCT-ND - Cut Tape (CT) 497-L99VR02XP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99VR02XP-TR |
Description | DUAL AUTOMOTIVE LINEAR VOLTAGE R |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 2 Output 250mA, 250mA PowerSSO-36 EPD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | 75dB (1kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.01000 | $22.01 |
10 | $16.40600 | $164.06 |
25 | $15.00640 | $375.16 |
100 | $13.46360 | $1,346.36 |
250 | $12.72904 | $3,182.26 |
500 | $12.28612 | $6,143.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.92139 | $11,921.39 |
2,000 | $11.62132 | $23,242.64 |
3,000 | $11.47101 | $34,413.03 |
5,000 | $11.30454 | $56,522.70 |
7,000 | $11.20722 | $78,450.54 |