L99VR01xTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L99VR01STR

DigiKey Part Number
497-L99VR01STR-ND - Tape & Reel (TR)
497-L99VR01STRCT-ND - Cut Tape (CT)
497-L99VR01STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L99VR01STR
Description
IC REG LIN POS PROG 200MA 8-SO
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Programmable 1 Output 200mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
L99VR01STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.53V @ 200mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
3.5 mA
PSRR
75dB (1kHz)
Control Features
Enable, Reset, Watchdog
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.45000$10.45
10$7.57300$75.73
25$6.85560$171.39
100$6.06780$606.78
250$5.69160$1,422.90
500$5.46506$2,732.53
1,000$5.27869$5,278.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.08178$12,704.45
5,000$4.96317$24,815.85
7,500$4.90376$36,778.20
12,500$4.83795$60,474.38
Manufacturers Standard Package