PMIC PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L99MD02XPTR

DigiKey Part Number
497-L99MD02XPTR-ND - Tape & Reel (TR)
497-L99MD02XPTRCT-ND - Cut Tape (CT)
497-L99MD02XPTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L99MD02XPTR
Description
IC PTS SMARTPOWER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PMIC PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
L99MD02XPTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Current - Supply
5µA
Voltage - Supply
3V ~ 5.3V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,838
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.35000$29.35
10$22.09900$220.99
25$20.28400$507.10
100$18.29040$1,829.04
250$17.33980$4,334.95
500$16.76710$8,383.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.29559$16,295.59
2,000$15.90758$31,815.16
3,000$15.71334$47,140.02
5,000$15.49807$77,490.35
Manufacturers Standard Package