


L98GD8TR | |
|---|---|
DigiKey Part Number | 497-L98GD8TR-ND - Tape & Reel (TR) 497-L98GD8TRCT-ND - Cut Tape (CT) 497-L98GD8TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L98GD8TR |
Description | 8 CHANNEL FULLY CONFIGUR MOSFET |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 1.85mA, 1.88mA, 8.6mA, 32.4mA, 77mA, 100mA |
Manufacturer STMicroelectronics | Input Type Non-Inverting |
Series | Rise / Fall Time (Typ) 5ns, 5ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Driven Configuration Half-Bridge | Qualification AEC-Q100 |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 8 | Package / Case 64-TQFP Exposed Pad |
Gate Type MOSFET (N-Channel, P-Channel) | Supplier Device Package 64-TQFP-EP (10x10) |
Voltage - Supply 3.8V ~ 5.5V, 4.5V ~ 58V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.76000 | $84.76 |
| 10 | $66.16700 | $661.67 |
| 25 | $61.50680 | $1,537.67 |
| 100 | $56.38550 | $5,638.55 |
| 250 | $55.56616 | $13,891.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $51.26270 | $51,262.70 |

