


L9177ATR | |
|---|---|
DigiKey Part Number | 497-17754-2-ND - Tape & Reel (TR) 497-17754-1-ND - Cut Tape (CT) 497-17754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9177ATR |
Description | IC PTS SMARTPOWER 64TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PMIC 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L9177ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.68000 | $66.68 |
| 10 | $51.65600 | $516.56 |
| 25 | $47.90160 | $1,197.54 |
| 100 | $43.77210 | $4,377.21 |
| 250 | $41.80404 | $10,451.01 |
| 500 | $40.61800 | $20,309.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $39.64194 | $39,641.94 |
| 2,000 | $38.83853 | $77,677.06 |

