16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-HTSSOP
16-HTSSOP

L7987LTR

DigiKey Part Number
497-15454-2-ND - Tape & Reel (TR)
497-15454-1-ND - Cut Tape (CT)
497-15454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7987LTR
Description
IC REG BUCK ADJ 2A 16HTSSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
L7987LTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
61V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
61V
Current - Output
Frequency - Switching
250kHz ~ 1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,482
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.73000$21.73
10$16.16800$161.68
25$14.78120$369.53
100$13.26090$1,326.09
250$12.53472$3,133.68
500$12.09708$6,048.54
1,000$11.73702$11,737.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.35674$28,391.85
5,000$11.12759$55,637.95
Manufacturers Standard Package