


L78L08CD13TR | |
---|---|
DigiKey Part Number | 497-L78L08CD13TR-ND - Tape & Reel (TR) 497-L78L08CD13CT-ND - Cut Tape (CT) 497-L78L08CD13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L08CD13TR |
Description | IC REG LINEAR 8V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L08CD13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.22300 | $12.23 |
25 | $1.08040 | $27.01 |
100 | $0.92370 | $92.37 |
250 | $0.84804 | $212.01 |
500 | $0.80254 | $401.27 |
1,000 | $0.76518 | $765.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.72562 | $1,814.05 |
5,000 | $0.70179 | $3,508.95 |