Buck Switching Regulator IC Positive Adjustable (Fixed) 0.9V (3.3V) 1 Output 400mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.9V (3.3V) 1 Output 400mA 10-VFDFN Exposed Pad
STMicroelectronics Predictive Maintenance and Condition Monitoring | Digi-Key Daily

L6984ATR

DigiKey Part Number
497-15453-2-ND - Tape & Reel (TR)
497-15453-1-ND - Cut Tape (CT)
497-15453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6984ATR
Description
IC REG BCK ADJ/0.9V 0.4A 10VDFPN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.9V (3.3V) 1 Output 400mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
L6984ATR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 600kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-VDFPN (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,123
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.18000$17.18
10$12.68600$126.86
25$11.55600$288.90
100$10.31880$1,031.88
250$9.72868$2,432.17
500$9.39652$4,698.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.71745$26,152.35
6,000$8.54032$51,241.92
9,000$8.45163$76,064.67
Manufacturers Standard Package