
L6747CTR | |
|---|---|
DigiKey Part Number | 497-10612-2-ND - Tape & Reel (TR) 497-10612-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L6747CTR |
Description | IC GATE DRVR HALF-BRIDGE 8VFDFPN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VFDFPN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 12V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3.5A, - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 41 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VFDFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $8.55900 | $85.59 |
| 25 | $7.76440 | $194.11 |
| 100 | $6.88720 | $688.72 |
| 250 | $6.46932 | $1,617.33 |
| 500 | $6.21710 | $3,108.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.30722 | $13,228.88 |
| 8,000 | $3.23311 | $25,864.88 |
| 12,000 | $3.19598 | $38,351.76 |
| 20,000 | $3.15487 | $63,097.40 |

