
L6747C | |
---|---|
DigiKey Part Number | L6747C-ND |
Manufacturer | |
Manufacturer Product Number | L6747C |
Description | IC GATE DRVR HALF-BRIDGE 8VFDFPN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VFDFPN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 12V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3.5A, - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 41 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VFDFPN (3x3) | |
Base Product Number |