
STM6600BQ24DM6F | |
---|---|
DigiKey Part Number | 497-10549-2-ND - Tape & Reel (TR) 497-10549-1-ND - Cut Tape (CT) 497-10549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6600BQ24DM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6600BQ24DM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.65000 | $17.65 |
10 | $13.05500 | $130.55 |
25 | $11.90280 | $297.57 |
100 | $10.63900 | $1,063.90 |
250 | $10.03616 | $2,509.04 |
500 | $9.67272 | $4,836.36 |
1,000 | $9.37351 | $9,373.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.00396 | $27,011.88 |