16 VFQPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6738

DigiKey Part Number
L6738-ND
Manufacturer
Manufacturer Product Number
L6738
Description
IC REG CTRLR BUCK 16QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VFQFPN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5V ~ 12V
Frequency - Switching
200kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Phase Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types