
L6585DETR | |
---|---|
DigiKey Part Number | 497-8822-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6585DETR |
Description | IC PFC/BALLAST CNTRL 62KHZ 20SO |
Customer Reference | |
Detailed Description | PFC/Ballast Controller Controller 58.4kHz ~ 62kHz No 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6585DETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | PFC/Ballast Controller | |
Frequency | 58.4kHz ~ 62kHz | |
Voltage - Supply | 11V ~ 16V | |
Current - Supply | 7 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |