Similar
Similar
Similar

L6562ADTR | |
|---|---|
DigiKey Part Number | 497-6294-2-ND - Tape & Reel (TR) 497-6294-1-ND - Cut Tape (CT) 497-6294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6562ADTR |
Description | IC PFC CTRLR TRANSITION 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6562ADTR Models |
Category | Voltage - Supply 10.5V ~ 22.5V |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Discontinuous (Transition) | Supplier Device Package 8-SOIC |
Current - Startup 30 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6562AD | STMicroelectronics | 1,240 | 497-L6562AD-ND | $1.53000 | Similar |
| FAN7527BMX | onsemi | 0 | FAN7527BMXTR-ND | $0.00000 | Similar |
| FAN7930BMX-G | onsemi | 5,187 | FAN7930BMX-GCT-ND | $1.09000 | Similar |
| NCP1607BDR2G | onsemi | 1,839 | NCP1607BDR2GOSCT-ND | $0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.95500 | $39.55 |
| 25 | $3.54520 | $88.63 |
| 100 | $3.09790 | $309.79 |
| 250 | $2.88412 | $721.03 |
| 500 | $2.75552 | $1,377.76 |
| 1,000 | $2.64954 | $2,649.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.53775 | $6,344.38 |
| 5,000 | $2.47035 | $12,351.75 |
| 7,500 | $2.43659 | $18,274.42 |
| 12,500 | $2.39920 | $29,990.00 |
| 17,500 | $2.37735 | $41,603.62 |
| 25,000 | $2.35632 | $58,908.00 |














