LDFM50PT-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5,214
Unit Price: $11.74000
Datasheet
PPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDFM50PT-TR

DigiKey Part Number
497-14186-2-ND - Tape & Reel (TR)
497-14186-1-ND - Cut Tape (CT)
497-14186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDFM50PT-TR
Description
IC REG LINEAR 5V 500MA PPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 500mA
Current - Output
Current - Quiescent (Iq)
800 µA
PSRR
60dB ~ 52dB (120Hz ~ 100kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
PPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes