8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6395D

DigiKey Part Number
497-14335-5-ND
Manufacturer
Manufacturer Product Number
L6395D
Description
IC GATE DRVR HALF-BRIDGE 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L6395D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
1.1V, 1.9V
Current - Peak Output (Source, Sink)
290mA, 430mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
75ns, 35ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,866
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$27.82000$27.82
10$20.88500$208.85
25$19.15760$478.94
100$17.25760$1,725.76
300$16.19810$4,859.43
500$15.80642$7,903.21
1,000$15.35713$15,357.13
2,500$14.88303$37,207.57
5,000$14.59730$72,986.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.