
L6370QTR | |
|---|---|
DigiKey Part Number | 497-13220-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6370QTR |
Description | IC PWR SWITCH N-CHAN 1:1 48QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 100mOhm |
Part Status Obsolete | Input Type Differential |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -25°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 48-QFN (7x7) |
Interface On/Off | Package / Case |
Voltage - Load 9.5V ~ 35V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6370D013TR | STMicroelectronics | 18 | 497-4011-1-ND | $64.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $24.50007 | $61,250.18 |


