
L6225PDTR | |
---|---|
DigiKey Part Number | 497-5345-2-ND - Tape & Reel (TR) 497-5345-1-ND - Cut Tape (CT) 497-5345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6225PDTR |
Description | IC MTR DRV BIPOLAR 8-52V 20PWRSO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L6225PDTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.16000 | $56.16 |
10 | $43.23900 | $432.39 |
25 | $40.01720 | $1,000.43 |
100 | $36.47080 | $3,647.08 |
250 | $34.78016 | $8,695.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $29.74038 | $17,844.23 |