How Smart Healthcare is Changing Lives
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L5963Q-V0T

DigiKey Part Number
L5963Q-V0T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L5963Q-V0T
Description
IC REG TRP BCK/LNR SYNC 48VFQFPN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 250kHz ~ 2MHz 48-VFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
L5963Q-V0T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
250kHz ~ 2MHz
Voltage/Current - Output 1
Programmable, 2.5A
Voltage/Current - Output 2
Programmable, 3A
Voltage/Current - Output 3
Programmable, 250mA
w/LED Driver
No
w/Supervisor
Yes
w/Sequencer
Yes
Voltage - Supply
3.5V ~ 26V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-TFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$22.55061$56,376.52
Manufacturers Standard Package