


L4989MD013TR | |
---|---|
DigiKey Part Number | 497-11650-2-ND - Tape & Reel (TR) 497-11650-1-ND - Cut Tape (CT) 497-11650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4989MD013TR |
Description | IC REG LINEAR 5V 150MA 20-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L4989MD013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 31V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 69 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable, Reset Output, Watchdog | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |